Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoCDFA263NN00000001000Copy
Manufacturer Standard Lead Time27 weeks
Order Code3703359
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY544.790 (CNY615.6127) |
| 5+ | CNY531.560 (CNY600.6628) |
| 10+ | CNY518.320 (CNY585.7016) |
| 25+ | CNY505.090 (CNY570.7517) |
| 50+ | CNY476.040 (CNY537.9252) |
| 100+ | CNY454.820 (CNY513.9466) |
| 250+ | CNY444.250 (CNY502.0025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY544.79 (CNY615.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoCDFA263NN00000001000Copy
Manufacturer Standard Lead Time27 weeks
Order Code3703359
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StylePanel Mount Plug
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body MaterialZinc Alloy Body
Connector Body PlatingElectro Deposited Nickel
IP RatingIP66, IP67
SVHCLead
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Connector Body Material
Zinc Alloy Body
IP Rating
IP66, IP67
Product Range
-
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Plating
Electro Deposited Nickel
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.294568
