Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBSTA906NN0087201A000Copy
Manufacturer Standard Lead Time25 weeks
Order Code3728133
Your Part Number
341 In Stock
Need more?
156 Delivery in 5-6 Business Days(UK stock)
185 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY196.450 (CNY221.9885) |
| 5+ | CNY191.130 (CNY215.9769) |
| 10+ | CNY177.210 (CNY200.2473) |
| 25+ | CNY169.780 (CNY191.8514) |
| 50+ | CNY159.070 (CNY179.7491) |
| 100+ | CNY151.630 (CNY171.3419) |
| 250+ | CNY146.860 (CNY165.9518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.45 (CNY221.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBSTA906NN0087201A000Copy
Manufacturer Standard Lead Time25 weeks
Order Code3728133
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling Style-
Connector Body MaterialZinc Alloy Body
Contact Material-
Contact Plating-
IP RatingIP66, IP67
SVHCLead
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
-
Contact Material
-
IP Rating
IP66, IP67
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Plating
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
