Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBSTA202NN00420236000Copy
Manufacturer Standard Lead Time29 weeks
Order Code3703358
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.200 (CNY289.506) |
| 5+ | CNY250.470 (CNY283.0311) |
| 10+ | CNY235.460 (CNY266.0698) |
| 25+ | CNY227.350 (CNY256.9055) |
| 50+ | CNY215.820 (CNY243.8766) |
| 100+ | CNY207.770 (CNY234.7801) |
| 250+ | CNY200.810 (CNY226.9153) |
Price for:Each
Minimum: 1
Multiple: 1
CNY256.20 (CNY289.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBSTA202NN00420236000Copy
Manufacturer Standard Lead Time29 weeks
Order Code3703358
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StyleCable Mount Plug
Coupling Style-
Connector Body MaterialZinc Alloy Body
Contact Material-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
-
Coupling Style
-
Contact Material
-
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
Zinc Alloy Body
IP Rating
IP66, IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
