Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBSTA085NN00590100000Copy
Manufacturer Standard Lead Time31 weeks
Order Code3703337
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.240 (CNY248.8712) |
| 10+ | CNY204.910 (CNY231.5483) |
| 25+ | CNY196.520 (CNY222.0676) |
| 100+ | CNY187.580 (CNY211.9654) |
| 250+ | CNY181.100 (CNY204.643) |
| 500+ | CNY175.650 (CNY198.4845) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.24 (CNY248.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBSTA085NN00590100000Copy
Manufacturer Standard Lead Time31 weeks
Order Code3703337
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
No. of Contacts6Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Contact Plating-
IP RatingIP66, IP67
SVHCLead
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
6Contacts
Contact Plating
-
SVHC
Lead
Product Range
-
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
IP Rating
IP66, IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
