Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBSTA082NN00420235000Copy
Manufacturer Standard Lead Time6 weeks
Order Code3703331
Your Part Number
36 In Stock
40 more incoming. You can reserve stock now
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.630 (CNY284.3419) |
| 5+ | CNY245.830 (CNY277.7879) |
| 10+ | CNY230.690 (CNY260.6797) |
| 25+ | CNY222.500 (CNY251.425) |
| 50+ | CNY210.840 (CNY238.2492) |
| 100+ | CNY202.720 (CNY229.0736) |
| 250+ | CNY195.700 (CNY221.141) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.63 (CNY284.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBSTA082NN00420235000Copy
Manufacturer Standard Lead Time6 weeks
Order Code3703331
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling Style-
Connector Body MaterialZinc Alloy Body
Contact Material-
Contact Plating-
IP RatingIP66, IP67
SVHCLead
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
-
Contact Material
-
IP Rating
IP66, IP67
Product Range
-
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Plating
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
