Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBKUA854NN0087071A000Copy
Manufacturer Standard Lead Time29 weeks
Order Code3703325
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY358.560 (CNY405.1728) |
| 5+ | CNY333.600 (CNY376.968) |
| 10+ | CNY319.940 (CNY361.5322) |
| 25+ | CNY305.400 (CNY345.102) |
| 50+ | CNY294.840 (CNY333.1692) |
| 100+ | CNY286.210 (CNY323.4173) |
Price for:Each
Minimum: 1
Multiple: 1
CNY358.56 (CNY405.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBKUA854NN0087071A000Copy
Manufacturer Standard Lead Time29 weeks
Order Code3703325
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body PlatingElectro Deposited Nickel
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Quick Release
IP Rating
IP66, IP67
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
Electro Deposited Nickel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
