Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBKUA199NN00590200000Copy
Manufacturer Standard Lead Time29 weeks
Order Code3703323
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.240 (CNY278.2512) |
| 5+ | CNY240.650 (CNY271.9345) |
| 10+ | CNY226.250 (CNY255.6625) |
| 25+ | CNY218.480 (CNY246.8824) |
| 50+ | CNY207.430 (CNY234.3959) |
| 100+ | CNY199.650 (CNY225.6045) |
| 250+ | CNY192.970 (CNY218.0561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.24 (CNY278.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBKUA199NN00590200000Copy
Manufacturer Standard Lead Time29 weeks
Order Code3703323
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Coupling StyleQuick Release
Connector Body MaterialZinc Alloy Body
Contact Plating-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Quick Release
Contact Plating
-
Product Range
-
Connector Body Material
Zinc Alloy Body
IP Rating
IP66, IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104328
