Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBKUA186NN00580200000Copy
Manufacturer Standard Lead Time12 weeks
Order Code3703317
Your Part Number
55 In Stock
Need more?
25 Delivery in 3-4 Business Days(SG stock)
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.310 (CNY281.7203) |
| 5+ | CNY243.510 (CNY275.1663) |
| 10+ | CNY228.500 (CNY258.205) |
| 25+ | CNY220.460 (CNY249.1198) |
| 50+ | CNY208.930 (CNY236.0909) |
| 100+ | CNY200.810 (CNY226.9153) |
| 250+ | CNY193.920 (CNY219.1296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY249.31 (CNY281.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBKUA186NN00580200000Copy
Manufacturer Standard Lead Time12 weeks
Order Code3703317
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Connector Body MaterialZinc Alloy Body
Contact Material-
Contact Plating-
IP RatingIP66, IP67
SVHCLead
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Zinc Alloy Body
Contact Plating
-
SVHC
Lead
Product Range
-
Contact Material
-
IP Rating
IP66, IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
