Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBEGA120NN00000100000Copy
Manufacturer Standard Lead Time12 weeks
Order Code3754652
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.710 (CNY128.4923) |
| 10+ | CNY104.160 (CNY117.7008) |
| 25+ | CNY96.250 (CNY108.7625) |
| 50+ | CNY90.040 (CNY101.7452) |
| 100+ | CNY83.900 (CNY94.807) |
| 250+ | CNY79.950 (CNY90.3435) |
| 500+ | CNY77.420 (CNY87.4846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.71 (CNY128.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBEGA120NN00000100000Copy
Manufacturer Standard Lead Time12 weeks
Order Code3754652
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body PlatingElectro Deposited Nickel
Contact Material-
Contact Plating-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Contact Material
-
IP Rating
IP66, IP67
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Plating
Electro Deposited Nickel
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03901
