Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoBEDC906NN0000051A000Copy
Manufacturer Standard Lead Time29 weeks
Order Code3698494
Your Part Number
128 In Stock
Need more?
65 Delivery in 3-4 Business Days(SG stock)
63 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.050 (CNY217.0165) |
| 10+ | CNY175.870 (CNY198.7331) |
| 25+ | CNY174.170 (CNY196.8121) |
| 50+ | CNY172.470 (CNY194.8911) |
| 100+ | CNY170.770 (CNY192.9701) |
| 250+ | CNY169.070 (CNY191.0491) |
| 500+ | CNY167.360 (CNY189.1168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.05 (CNY217.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoBEDC906NN0000051A000Copy
Manufacturer Standard Lead Time29 weeks
Order Code3698494
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product Range-
Circular Connector Shell StyleRight Angle Panel Mount Receptacle
No. of Contacts9Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialZinc Alloy Body
Connector Body PlatingBlue Chromium
Contact Material-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Circular Power Connector
Product Range
-
No. of Contacts
9Contacts
Connector Body Material
Zinc Alloy Body
Contact Material
-
Connector Type
Circular Power Connector
Circular Connector Shell Style
Right Angle Panel Mount Receptacle
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
Blue Chromium
IP Rating
IP66, IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003613
