Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoBEDC863NN0000151A000Copy
Manufacturer Standard Lead Time29 weeks
Order Code3698491
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.360 (CNY201.5468) |
| 5+ | CNY173.510 (CNY196.0663) |
| 10+ | CNY160.910 (CNY181.8283) |
| 25+ | CNY154.170 (CNY174.2121) |
| 50+ | CNY144.460 (CNY163.2398) |
| 100+ | CNY142.070 (CNY160.5391) |
| 250+ | CNY139.680 (CNY157.8384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.36 (CNY201.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoBEDC863NN0000151A000Copy
Manufacturer Standard Lead Time29 weeks
Order Code3698491
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product Range-
Circular Connector Shell StyleRight Angle Panel Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body PlatingBlue Chromium
Contact Material-
Contact Plating-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Circular Power Connector
Product Range
-
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
Blue Chromium
Contact Plating
-
Connector Type
Circular Power Connector
Circular Connector Shell Style
Right Angle Panel Mount Receptacle
Coupling Style
Quick Release
Contact Material
-
IP Rating
IP66, IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
