Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBEDC106NN00001116000Copy
Manufacturer Standard Lead Time29 weeks
Order Code3703164
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 40+ | CNY168.460 (CNY190.3598) |
| 50+ | CNY159.290 (CNY179.9977) |
| 100+ | CNY150.180 (CNY169.7034) |
| 250+ | CNY144.410 (CNY163.1833) |
| 500+ | CNY139.380 (CNY157.4994) |
Price for:Each
Minimum: 40
Multiple: 40
CNY6,738.40 (CNY7,614.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBEDC106NN00001116000Copy
Manufacturer Standard Lead Time29 weeks
Order Code3703164
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product Range-
Coupling StyleQuick Release
Connector Body PlatingBlue Chromium
Contact Material-
Contact Plating-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Circular Power Connector
Product Range
-
Connector Body Plating
Blue Chromium
Contact Plating
-
Connector Type
Circular Power Connector
Coupling Style
Quick Release
Contact Material
-
IP Rating
IP66, IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056246
