Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoBEDC091NN00001200000Copy
Manufacturer Standard Lead Time22 weeks
Order Code3703161
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.150 (CNY220.5195) |
| 10+ | CNY180.930 (CNY204.4509) |
| 25+ | CNY169.260 (CNY191.2638) |
| 50+ | CNY160.100 (CNY180.913) |
| 100+ | CNY150.930 (CNY170.5509) |
| 250+ | CNY148.860 (CNY168.2118) |
| 500+ | CNY146.780 (CNY165.8614) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.15 (CNY220.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoBEDC091NN00001200000Copy
Manufacturer Standard Lead Time22 weeks
Order Code3703161
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Circular Connector Shell StyleRight Angle Panel Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Alloy Body
Contact Material-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Right Angle Panel Mount Receptacle
Coupling Style
Quick Release
Contact Material
-
Connector Type
Circular Power Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
IP Rating
IP66, IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089813
