Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBDFA108NN00000150000Copy
Manufacturer Standard Lead Time25 weeks
Order Code3754646
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.180 (CNY245.4134) |
| 5+ | CNY212.130 (CNY239.7069) |
| 10+ | CNY199.110 (CNY224.9943) |
| 25+ | CNY192.010 (CNY216.9713) |
| 50+ | CNY181.990 (CNY205.6487) |
| 100+ | CNY174.960 (CNY197.7048) |
| 250+ | CNY168.890 (CNY190.8457) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.18 (CNY245.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBDFA108NN00000150000Copy
Manufacturer Standard Lead Time25 weeks
Order Code3754646
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Coupling Style-
Connector Body MaterialZinc Alloy Body
Contact Plating-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
-
Contact Plating
-
Product Range
-
Connector Body Material
Zinc Alloy Body
IP Rating
IP66, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
