Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBDFA107NN00000150000Copy
Manufacturer Standard Lead Time20 weeks
Order Code3703158
Your Part Number
597 In Stock
Need more?
597 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.180 (CNY245.4134) |
| 5+ | CNY212.130 (CNY239.7069) |
| 10+ | CNY199.110 (CNY224.9943) |
| 25+ | CNY192.010 (CNY216.9713) |
| 50+ | CNY181.990 (CNY205.6487) |
| 100+ | CNY174.960 (CNY197.7048) |
| 250+ | CNY168.890 (CNY190.8457) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.18 (CNY245.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBDFA107NN00000150000Copy
Manufacturer Standard Lead Time20 weeks
Order Code3703158
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StylePanel Mount Plug
Coupling Style-
Connector Body MaterialZinc Alloy Body
Contact Material-
Contact Plating-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
-
Coupling Style
-
Contact Material
-
IP Rating
IP66, IP67
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Connector Body Material
Zinc Alloy Body
Contact Plating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056246
