Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBDFA107NN00000050000Copy
Manufacturer Standard Lead Time30 weeks
Order Code3703157
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.590 (CNY242.4867) |
| 5+ | CNY209.750 (CNY237.0175) |
| 10+ | CNY197.200 (CNY222.836) |
| 25+ | CNY190.380 (CNY215.1294) |
| 50+ | CNY180.760 (CNY204.2588) |
| 100+ | CNY174.010 (CNY196.6313) |
| 250+ | CNY168.210 (CNY190.0773) |
Price for:Each
Minimum: 1
Multiple: 1
CNY214.59 (CNY242.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBDFA107NN00000050000Copy
Manufacturer Standard Lead Time30 weeks
Order Code3703157
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StylePanel Mount Plug
Connector Body PlatingElectro Deposited Nickel
Contact Material-
IP RatingIP66, IP67
SVHCLead
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
-
Connector Body Plating
Electro Deposited Nickel
IP Rating
IP66, IP67
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Contact Material
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078019
