Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoASTA876NN0085200A000Copy
Manufacturer Standard Lead Time25 weeks
Order Code3438779
Product RangeSpeedTec 617 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.000 (CNY204.530) |
| 10+ | CNY153.840 (CNY173.8392) |
| 25+ | CNY144.710 (CNY163.5223) |
| 100+ | CNY135.580 (CNY153.2054) |
| 250+ | CNY129.110 (CNY145.8943) |
| 500+ | CNY121.930 (CNY137.7809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.00 (CNY204.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoASTA876NN0085200A000Copy
Manufacturer Standard Lead Time25 weeks
Order Code3438779
Product RangeSpeedTec 617 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSpeedTec 617 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts17Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP66, IP67
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Zinc Body
Contact Material
-
IP Rating
IP66, IP67
Product Range
SpeedTec 617 Series
No. of Contacts
17Contacts
Coupling Style
Quick Release
Connector Body Plating
Nickel
Contact Plating
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0456
