Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoASTA874NN0085050A000Copy
Manufacturer Standard Lead Time21 weeks
Order Code3698484
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.100 (CNY194.473) |
| 10+ | CNY159.550 (CNY180.2915) |
| 25+ | CNY149.250 (CNY168.6525) |
| 50+ | CNY141.200 (CNY159.556) |
| 100+ | CNY133.080 (CNY150.3804) |
| 250+ | CNY127.960 (CNY144.5948) |
| 500+ | CNY123.530 (CNY139.5889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.10 (CNY194.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoASTA874NN0085050A000Copy
Manufacturer Standard Lead Time21 weeks
Order Code3698484
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Range-
Coupling StyleQuick Release
Contact Material-
Contact Plating-
IP RatingIP66, IP67
SVHCLead
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
-
Contact Material
-
IP Rating
IP66, IP67
Connector Type
Standard Circular Connector
Coupling Style
Quick Release
Contact Plating
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0378
