Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoASTA385NN0059001K000Copy
Manufacturer Standard Lead Time25 weeks
Order Code3703153
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.080 (CNY396.7204) |
| 5+ | CNY342.960 (CNY387.5448) |
| 10+ | CNY321.810 (CNY363.6453) |
| 25+ | CNY310.490 (CNY350.8537) |
| 50+ | CNY294.190 (CNY332.4347) |
| 100+ | CNY282.800 (CNY319.564) |
| 250+ | CNY273.050 (CNY308.5465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY351.08 (CNY396.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoASTA385NN0059001K000Copy
Manufacturer Standard Lead Time25 weeks
Order Code3703153
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Range-
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body PlatingElectro Deposited Nickel
Contact Plating-
IP RatingIP66, IP67
SVHCLead
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
-
Connector Body Material
Zinc Alloy Body
Contact Plating
-
SVHC
Lead
Connector Type
Standard Circular Connector
Coupling Style
-
Connector Body Plating
Electro Deposited Nickel
IP Rating
IP66, IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112493
