Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoASTA020NN00390235000Copy
Manufacturer Standard Lead Time23 weeks
Order Code3703141
Your Part Number
10 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.400 (CNY216.282) |
| 10+ | CNY177.480 (CNY200.5524) |
| 25+ | CNY166.030 (CNY187.6139) |
| 50+ | CNY157.020 (CNY177.4326) |
| 100+ | CNY148.020 (CNY167.2626) |
| 250+ | CNY142.290 (CNY160.7877) |
| 500+ | CNY137.380 (CNY155.2394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.40 (CNY216.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoASTA020NN00390235000Copy
Manufacturer Standard Lead Time23 weeks
Order Code3703141
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
No. of Contacts12Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling Style-
Connector Body MaterialZinc Alloy Body
Contact Plating-
IP RatingIP66, IP67
SVHCLead
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
12Contacts
Coupling Style
-
Contact Plating
-
SVHC
Lead
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
IP Rating
IP66, IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086184
