Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoASTA014NN00610235000Copy
Manufacturer Standard Lead Time24 weeks
Order Code3703139
Your Part Number
53 In Stock
330 more incoming. You can reserve stock now
53 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.150 (CNY213.7395) |
| 10+ | CNY175.400 (CNY198.202) |
| 25+ | CNY164.070 (CNY185.3991) |
| 50+ | CNY155.180 (CNY175.3534) |
| 100+ | CNY146.280 (CNY165.2964) |
| 250+ | CNY144.280 (CNY163.0364) |
| 500+ | CNY142.280 (CNY160.7764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.15 (CNY213.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoASTA014NN00610235000Copy
Manufacturer Standard Lead Time24 weeks
Order Code3703139
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body PlatingElectro Deposited Nickel
Contact Material-
Contact Plating-
IP RatingIP66, IP67
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
-
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Contact Material
-
IP Rating
IP66, IP67
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Body Plating
Electro Deposited Nickel
Contact Plating
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08437
