Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoASTA014NN00410235000Copy
Order Code3703138
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.400 (CNY216.282) |
| 10+ | CNY177.480 (CNY200.5524) |
| 25+ | CNY166.030 (CNY187.6139) |
| 50+ | CNY157.020 (CNY177.4326) |
| 100+ | CNY148.020 (CNY167.2626) |
| 250+ | CNY142.290 (CNY160.7877) |
| 500+ | CNY137.380 (CNY155.2394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.40 (CNY216.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoASTA014NN00410235000Copy
Order Code3703138
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Plug
Coupling Style-
Connector Body PlatingElectro Deposited Nickel
Contact Material-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Body Plating
Electro Deposited Nickel
IP Rating
IP66, IP67
Connector Type
Standard Circular Connector
Coupling Style
-
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086184
