Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoASDA558NN00420150000Copy
Manufacturer Standard Lead Time29 weeks
Order Code3754644
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY302.780 (CNY342.1414) |
| 5+ | CNY295.760 (CNY334.2088) |
| 10+ | CNY277.550 (CNY313.6315) |
| 25+ | CNY267.730 (CNY302.5349) |
| 50+ | CNY253.740 (CNY286.7262) |
| 100+ | CNY243.920 (CNY275.6296) |
| 250+ | CNY235.460 (CNY266.0698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY302.78 (CNY342.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoASDA558NN00420150000Copy
Manufacturer Standard Lead Time29 weeks
Order Code3754644
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Shell StyleRight Angle Plug
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body PlatingElectro Deposited Nickel
Contact Material-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Right Angle Plug
Connector Body Material
Zinc Alloy Body
Contact Material
-
Connector Type
Standard Circular Connector
Coupling Style
-
Connector Body Plating
Electro Deposited Nickel
IP Rating
IP66, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
