Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoASDA035NN00420150000Copy
Manufacturer Standard Lead Time28 weeks
Order Code3754640
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.940 (CNY288.0822) |
| 5+ | CNY248.000 (CNY280.240) |
| 10+ | CNY230.000 (CNY259.900) |
| 25+ | CNY220.290 (CNY248.9277) |
| 50+ | CNY206.410 (CNY233.2433) |
| 100+ | CNY202.980 (CNY229.3674) |
| 250+ | CNY199.540 (CNY225.4802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.94 (CNY288.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoASDA035NN00420150000Copy
Manufacturer Standard Lead Time28 weeks
Order Code3754640
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
No. of Contacts17Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling Style-
Connector Body MaterialZinc Alloy Body
Contact Material-
Contact Plating-
IP RatingIP66, IP67
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
17Contacts
Coupling Style
-
Contact Material
-
IP Rating
IP66, IP67
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Plating
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.199221
