Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoASDA021NN00430150000Copy
Manufacturer Standard Lead Time35 weeks
Order Code3754635
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.940 (CNY288.0822) |
| 5+ | CNY248.000 (CNY280.240) |
| 10+ | CNY230.000 (CNY259.900) |
| 25+ | CNY220.290 (CNY248.9277) |
| 50+ | CNY206.410 (CNY233.2433) |
| 100+ | CNY202.980 (CNY229.3674) |
| 250+ | CNY199.540 (CNY225.4802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.94 (CNY288.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoASDA021NN00430150000Copy
Manufacturer Standard Lead Time35 weeks
Order Code3754635
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StyleRight Angle Plug
Coupling Style-
Connector Body PlatingElectro Deposited Nickel
Contact Plating-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
-
Coupling Style
-
Contact Plating
-
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Right Angle Plug
Connector Body Plating
Electro Deposited Nickel
IP Rating
IP66, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
