Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAKUA874NN0085151A000Copy
Manufacturer Standard Lead Time25 weeks
Order Code3728126
Your Part Number
19 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.660 (CNY196.2358) |
| 10+ | CNY161.050 (CNY181.9865) |
| 25+ | CNY150.680 (CNY170.2684) |
| 50+ | CNY142.490 (CNY161.0137) |
| 100+ | CNY134.310 (CNY151.7703) |
| 250+ | CNY129.120 (CNY145.9056) |
| 500+ | CNY124.690 (CNY140.8997) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.66 (CNY196.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAKUA874NN0085151A000Copy
Manufacturer Standard Lead Time25 weeks
Order Code3728126
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Range-
Coupling StyleQuick Release
Connector Body PlatingElectro Deposited Nickel
Contact Plating-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
-
Connector Body Plating
Electro Deposited Nickel
IP Rating
IP66, IP67
Connector Type
Standard Circular Connector
Coupling Style
Quick Release
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
