Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoAKUA035NN00730255000Copy
Manufacturer Standard Lead Time24 weeks
Order Code3703131
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.930 (CNY242.8709) |
| 5+ | CNY210.090 (CNY237.4017) |
| 10+ | CNY197.470 (CNY223.1411) |
| 25+ | CNY190.650 (CNY215.4345) |
| 50+ | CNY180.900 (CNY204.417) |
| 100+ | CNY174.140 (CNY196.7782) |
| 250+ | CNY168.280 (CNY190.1564) |
Price for:Each
Minimum: 1
Multiple: 1
CNY214.93 (CNY242.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoAKUA035NN00730255000Copy
Manufacturer Standard Lead Time24 weeks
Order Code3703131
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Range-
Coupling StyleQuick Release
Connector Body MaterialZinc Alloy Body
Connector Body PlatingElectro Deposited Nickel
Contact Material-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
-
Connector Body Material
Zinc Alloy Body
Contact Material
-
Connector Type
Standard Circular Connector
Coupling Style
Quick Release
Connector Body Plating
Electro Deposited Nickel
IP Rating
IP66, IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
