Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoAKUA034NN00620200000Copy
Manufacturer Standard Lead Time23 weeks
Order Code3703129
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.780 (CNY216.7114) |
| 10+ | CNY177.890 (CNY201.0157) |
| 25+ | CNY166.370 (CNY187.9981) |
| 50+ | CNY157.400 (CNY177.862) |
| 100+ | CNY148.370 (CNY167.6581) |
| 250+ | CNY146.360 (CNY165.3868) |
| 500+ | CNY144.350 (CNY163.1155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.78 (CNY216.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoAKUA034NN00620200000Copy
Manufacturer Standard Lead Time23 weeks
Order Code3703129
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StyleCable Mount Receptacle
Coupling StyleQuick Release
Connector Body MaterialZinc Alloy Body
Connector Body PlatingElectro Deposited Nickel
Contact Material-
Contact Plating-
IP RatingIP66, IP67
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
-
Coupling Style
Quick Release
Connector Body Plating
Electro Deposited Nickel
Contact Plating
-
SVHC
Lead (21-Jan-2025)
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP66, IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080287
