Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAKUA034NN00400100000Copy
Manufacturer Standard Lead Time24 weeks
Order Code3703124
Your Part Number
739 In Stock
Need more?
739 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.400 (CNY216.282) |
| 10+ | CNY177.480 (CNY200.5524) |
| 25+ | CNY166.030 (CNY187.6139) |
| 50+ | CNY157.020 (CNY177.4326) |
| 100+ | CNY148.020 (CNY167.2626) |
| 250+ | CNY142.290 (CNY160.7877) |
| 500+ | CNY137.380 (CNY155.2394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.40 (CNY216.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAKUA034NN00400100000Copy
Manufacturer Standard Lead Time24 weeks
Order Code3703124
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Receptacle
Coupling StyleQuick Release
Connector Body MaterialZinc Alloy Body
Connector Body PlatingElectro Deposited Nickel
Contact Material-
Contact Plating-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP66, IP67
Connector Type
Standard Circular Connector
Coupling Style
Quick Release
Connector Body Plating
Electro Deposited Nickel
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
