Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAKUA020NN00410200000Copy
Manufacturer Standard Lead Time24 weeks
Order Code3703121
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.060 (CNY219.2878) |
| 10+ | CNY180.010 (CNY203.4113) |
| 25+ | CNY168.340 (CNY190.2242) |
| 50+ | CNY159.270 (CNY179.9751) |
| 100+ | CNY150.130 (CNY169.6469) |
| 250+ | CNY144.340 (CNY163.1042) |
| 500+ | CNY139.360 (CNY157.4768) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.06 (CNY219.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAKUA020NN00410200000Copy
Manufacturer Standard Lead Time24 weeks
Order Code3703121
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Alloy Body
Connector Body PlatingElectro Deposited Nickel
Contact Material-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
-
Connector Type
Standard Circular Connector
Coupling Style
Quick Release
Connector Body Plating
Electro Deposited Nickel
IP Rating
IP66, IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081648
