Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAKUA013NN00400200000Copy
Manufacturer Standard Lead Time25 weeks
Order Code3703118
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.590 (CNY189.3767) |
| 10+ | CNY153.480 (CNY173.4324) |
| 25+ | CNY141.880 (CNY160.3244) |
| 50+ | CNY132.740 (CNY149.9962) |
| 100+ | CNY123.600 (CNY139.668) |
| 250+ | CNY117.800 (CNY133.114) |
| 500+ | CNY114.110 (CNY128.9443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.59 (CNY189.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAKUA013NN00400200000Copy
Manufacturer Standard Lead Time25 weeks
Order Code3703118
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialZinc Alloy Body
Connector Body PlatingElectro Deposited Nickel
Contact Material-
Contact Plating-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
Electro Deposited Nickel
Contact Plating
-
Connector Type
Standard Circular Connector
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP66, IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
