Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAKUA002NN00480550000Copy
Manufacturer Standard Lead Time27 weeks
Order Code3703115
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.970 (CNY284.7261) |
| 5+ | CNY246.100 (CNY278.093) |
| 10+ | CNY230.960 (CNY260.9848) |
| 25+ | CNY222.780 (CNY251.7414) |
| 50+ | CNY211.110 (CNY238.5543) |
| 100+ | CNY202.930 (CNY229.3109) |
| 250+ | CNY195.970 (CNY221.4461) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.97 (CNY284.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAKUA002NN00480550000Copy
Manufacturer Standard Lead Time27 weeks
Order Code3703115
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StyleCable Mount Receptacle
Connector Body PlatingElectro Deposited Nickel
Contact Material-
Contact Plating-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
-
Connector Body Plating
Electro Deposited Nickel
Contact Plating
-
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Contact Material
-
IP Rating
IP66, IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100699
