Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoAEGA560NN00000201000Copy
Manufacturer Standard Lead Time33 weeks
Order Code3703111
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.920 (CNY121.9496) |
| 10+ | CNY100.040 (CNY113.0452) |
| 25+ | CNY93.630 (CNY105.8019) |
| 50+ | CNY88.510 (CNY100.0163) |
| 100+ | CNY83.460 (CNY94.3098) |
| 250+ | CNY82.310 (CNY93.0103) |
| 500+ | CNY81.160 (CNY91.7108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.92 (CNY121.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoAEGA560NN00000201000Copy
Manufacturer Standard Lead Time33 weeks
Order Code3703111
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialZinc Alloy Body
Connector Body PlatingElectro Deposited Nickel
Contact Plating-
IP RatingIP66, IP67
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
-
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
Electro Deposited Nickel
IP Rating
IP66, IP67
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Material
Zinc Alloy Body
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065772
