Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAEGA165NN00000136000Copy
Manufacturer Standard Lead Time32 weeks
Order Code3754630
Your Part Number
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.670 (CNY143.1371) |
| 10+ | CNY116.030 (CNY131.1139) |
| 25+ | CNY107.230 (CNY121.1699) |
| 50+ | CNY100.340 (CNY113.3842) |
| 100+ | CNY93.450 (CNY105.5985) |
| 250+ | CNY89.020 (CNY100.5926) |
| 500+ | CNY86.240 (CNY97.4512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.67 (CNY143.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAEGA165NN00000136000Copy
Manufacturer Standard Lead Time32 weeks
Order Code3754630
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts16Contacts
Connector Body MaterialZinc Alloy Body
Contact Material-
Contact Plating-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Material
Zinc Alloy Body
Contact Plating
-
Product Range
-
No. of Contacts
16Contacts
Contact Material
-
IP Rating
IP66, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02835
