Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAEGA114NN00000201000Copy
Manufacturer Standard Lead Time36 weeks
Order Code3754629
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.190 (CNY132.4247) |
| 10+ | CNY108.870 (CNY123.0231) |
| 25+ | CNY102.050 (CNY115.3165) |
| 50+ | CNY96.590 (CNY109.1467) |
| 100+ | CNY91.200 (CNY103.056) |
| 250+ | CNY87.790 (CNY99.2027) |
| 500+ | CNY84.860 (CNY95.8918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.19 (CNY132.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAEGA114NN00000201000Copy
Manufacturer Standard Lead Time36 weeks
Order Code3754629
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Range-
No. of Contacts12Contacts
Coupling StyleQuick Release
Connector Body PlatingElectro Deposited Nickel
Contact Plating-
IP RatingIP66, IP67
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
-
Coupling Style
Quick Release
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Connector Type
Standard Circular Connector
No. of Contacts
12Contacts
Connector Body Plating
Electro Deposited Nickel
IP Rating
IP66, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
