Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAEGA052NN00000203000Copy
Manufacturer Standard Lead Time24 weeks
Order Code3703105
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.650 (CNY136.3345) |
| 10+ | CNY112.250 (CNY126.8425) |
| 25+ | CNY107.650 (CNY121.6445) |
| 100+ | CNY102.760 (CNY116.1188) |
| 250+ | CNY99.210 (CNY112.1073) |
| 500+ | CNY96.220 (CNY108.7286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.65 (CNY136.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAEGA052NN00000203000Copy
Manufacturer Standard Lead Time24 weeks
Order Code3703105
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StylePanel Mount Receptacle
Contact Material-
Contact Plating-
IP RatingIP66, IP67
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
-
Contact Material
-
IP Rating
IP66, IP67
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
