Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAEDC175NN00001200000Copy
Manufacturer Standard Lead Time12 weeks
Order Code3703103
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.050 (CNY195.5465) |
| 10+ | CNY160.430 (CNY181.2859) |
| 25+ | CNY150.130 (CNY169.6469) |
| 50+ | CNY141.950 (CNY160.4035) |
| 100+ | CNY133.830 (CNY151.2279) |
| 250+ | CNY128.650 (CNY145.3745) |
| 500+ | CNY124.210 (CNY140.3573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.05 (CNY195.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAEDC175NN00001200000Copy
Manufacturer Standard Lead Time12 weeks
Order Code3703103
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Range-
Coupling StyleQuick Release
Connector Body MaterialZinc Alloy Body
Connector Body PlatingBlue Chromium
Contact Material-
Contact Plating-
IP RatingIP65, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
-
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP65, IP67
Connector Type
Standard Circular Connector
Coupling Style
Quick Release
Connector Body Plating
Blue Chromium
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112039
