Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoAEDC110NN00001115000Copy
Manufacturer Standard Lead Time23 weeks
Order Code3703098
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.840 (CNY147.8492) |
| 80+ | CNY128.620 (CNY145.3406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.84 (CNY147.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoAEDC110NN00001115000Copy
Manufacturer Standard Lead Time23 weeks
Order Code3703098
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Shell StyleRight Angle Panel Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body PlatingBlue Chromium
Contact Material-
Contact Plating-
IP RatingIP65, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Right Angle Panel Mount Receptacle
Coupling Style
Quick Release
Contact Material
-
IP Rating
IP65, IP67
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
Blue Chromium
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103421
