Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAEDC072NN00001115000Copy
Manufacturer Standard Lead Time31 weeks
Order Code3703097
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.350 (CNY143.9055) |
| 10+ | CNY118.490 (CNY133.8937) |
| 25+ | CNY117.020 (CNY132.2326) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.35 (CNY143.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAEDC072NN00001115000Copy
Manufacturer Standard Lead Time31 weeks
Order Code3703097
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Alloy Body
Connector Body PlatingBlue Chromium
Contact Material-
Contact Plating-
IP RatingIP65, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
-
Coupling Style
Quick Release
Connector Body Plating
Blue Chromium
Contact Plating
-
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP65, IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103421
