Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAEDC052NN00001200000Copy
Manufacturer Standard Lead Time24 weeks
Order Code3703096
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 40+ | CNY148.150 (CNY167.4095) |
| 50+ | CNY140.130 (CNY158.3469) |
| 100+ | CNY132.110 (CNY149.2843) |
| 250+ | CNY127.010 (CNY143.5213) |
| 500+ | CNY122.590 (CNY138.5267) |
Price for:Each
Minimum: 40
Multiple: 40
CNY5,926.00 (CNY6,696.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAEDC052NN00001200000Copy
Manufacturer Standard Lead Time24 weeks
Order Code3703096
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Alloy Body
Connector Body PlatingBlue Chromium
Contact Plating-
IP RatingIP65, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
-
Coupling Style
Quick Release
Connector Body Plating
Blue Chromium
IP Rating
IP65, IP67
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080741
