Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoAEDC052NN00001115000Copy
Manufacturer Standard Lead Time23 weeks
Order Code3703094
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.690 (CNY166.8897) |
| 10+ | CNY135.220 (CNY152.7986) |
| 25+ | CNY133.910 (CNY151.3183) |
| 50+ | CNY132.600 (CNY149.838) |
| 100+ | CNY131.290 (CNY148.3577) |
| 250+ | CNY129.980 (CNY146.8774) |
| 500+ | CNY128.660 (CNY145.3858) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.69 (CNY166.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoAEDC052NN00001115000Copy
Manufacturer Standard Lead Time23 weeks
Order Code3703094
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StyleRight Angle Panel Mount Receptacle
Coupling StyleQuick Release
Connector Body PlatingBlue Chromium
Contact Material-
Contact Plating-
IP RatingIP65, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
-
Coupling Style
Quick Release
Contact Material
-
IP Rating
IP65, IP67
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Right Angle Panel Mount Receptacle
Connector Body Plating
Blue Chromium
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103421
