Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoAEDC047NN0000051A000Copy
Manufacturer Standard Lead Time13 weeks
Order Code3438791
Product RangeSpeedTec 617 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.800 (CNY275.494) |
| 10+ | CNY207.180 (CNY234.1134) |
| 25+ | CNY194.890 (CNY220.2257) |
| 100+ | CNY182.600 (CNY206.338) |
| 250+ | CNY173.880 (CNY196.4844) |
| 500+ | CNY164.230 (CNY185.5799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.80 (CNY275.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoAEDC047NN0000051A000Copy
Manufacturer Standard Lead Time13 weeks
Order Code3438791
Product RangeSpeedTec 617 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSpeedTec 617 Series
Circular Connector Shell StyleRight Angle Flange Mount Receptacle
No. of Contacts12Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Body
Connector Body PlatingChromate
Contact Material-
Contact Plating-
IP RatingIP65, IP67
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Right Angle Flange Mount Receptacle
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Zinc Body
Contact Material
-
IP Rating
IP65, IP67
Product Range
SpeedTec 617 Series
No. of Contacts
12Contacts
Coupling Style
Quick Release
Connector Body Plating
Chromate
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030239
