Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoADFA151NN00000101000Copy
Manufacturer Standard Lead Time25 weeks
Order Code3754626
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.150 (CNY143.6795) |
| 10+ | CNY118.300 (CNY133.679) |
| 25+ | CNY113.460 (CNY128.2098) |
| 100+ | CNY108.300 (CNY122.379) |
| 250+ | CNY104.560 (CNY118.1528) |
| 500+ | CNY101.410 (CNY114.5933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.15 (CNY143.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoADFA151NN00000101000Copy
Manufacturer Standard Lead Time25 weeks
Order Code3754626
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StylePanel Mount Plug
Connector Body MaterialZinc Alloy Body
Connector Body PlatingElectro Deposited Nickel
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Connector Body Plating
Electro Deposited Nickel
Product Range
-
Connector Body Material
Zinc Alloy Body
IP Rating
IP66, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045258
