Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoADFA012NN00000151000Copy
Manufacturer Standard Lead Time25 weeks
Order Code3754618
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.040 (CNY161.6352) |
| 10+ | CNY131.030 (CNY148.0639) |
| 25+ | CNY121.080 (CNY136.8204) |
| 50+ | CNY113.300 (CNY128.029) |
| 100+ | CNY105.520 (CNY119.2376) |
| 250+ | CNY100.540 (CNY113.6102) |
| 500+ | CNY97.410 (CNY110.0733) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.04 (CNY161.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoADFA012NN00000151000Copy
Manufacturer Standard Lead Time25 weeks
Order Code3754618
Technical Datasheet
Connector TypeStandard Circular Connector
Connector Body MaterialZinc Alloy Body
Connector Body PlatingElectro Deposited Nickel
Contact Plating-
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Plating
Electro Deposited Nickel
IP Rating
IP66, IP67
Connector Body Material
Zinc Alloy Body
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906
