Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part No61.141.11Copy
Manufacturer Standard Lead Time10 weeks
Order Code3727982
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.490 (CNY10.7237) |
| 10+ | CNY9.210 (CNY10.4073) |
| 25+ | CNY8.870 (CNY10.0231) |
| 50+ | CNY8.530 (CNY9.6389) |
| 100+ | CNY6.890 (CNY7.7857) |
| 500+ | CNY6.230 (CNY7.0399) |
| 1000+ | CNY5.990 (CNY6.7687) |
| 2500+ | CNY5.770 (CNY6.5201) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.49 (CNY10.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part No61.141.11Copy
Manufacturer Standard Lead Time10 weeks
Order Code3727982
Technical Datasheet
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP 617 and 917 Circular Connectors
Contact MaterialBrass
Technical Specifications
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
AMP 617 and 917 Circular Connectors
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
