Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No61.117.11Copy
Order Code3729567
Your Part Number
196 In Stock
Need more?
196 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.660 (CNY42.5558) |
| 10+ | CNY35.950 (CNY40.6235) |
| 25+ | CNY34.110 (CNY38.5443) |
| 50+ | CNY30.970 (CNY34.9961) |
| 100+ | CNY27.900 (CNY31.527) |
| 500+ | CNY25.450 (CNY28.7585) |
| 1000+ | CNY24.290 (CNY27.4477) |
| 2500+ | CNY23.060 (CNY26.0578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.66 (CNY42.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No61.117.11Copy
Order Code3729567
Technical Datasheet
Product Range-
Contact Termination TypeCrimp
Wire Size AWG Max-
For Use WithAMP 958 Extension and 958 Receptacle Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Technical Specifications
Product Range
-
Wire Size AWG Max
-
Contact Plating
Gold Plated Contacts
Contact Termination Type
Crimp
For Use With
AMP 958 Extension and 958 Receptacle Circular Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
