Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No61.116.23Copy
Order Code3754673
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4+ | CNY111.830 (CNY126.3679) |
| 25+ | CNY103.360 (CNY116.7968) |
| 50+ | CNY96.690 (CNY109.2597) |
| 100+ | CNY90.080 (CNY101.7904) |
| 250+ | CNY85.820 (CNY96.9766) |
| 500+ | CNY82.300 (CNY92.999) |
Price for:Each
Minimum: 4
Multiple: 4
CNY447.32 (CNY505.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No61.116.23Copy
Order Code3754673
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
For Use WithAMP 958 Extension and 958 Receptacle Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialBrass
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
For Use With
AMP 958 Extension and 958 Receptacle Circular Connectors
Contact Material
Brass
Contact Gender
Pin
Wire Size AWG Max
-
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069628
