Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No61.112.23.004Copy
Order Code3703408
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.330 (CNY146.1429) |
| 10+ | CNY129.150 (CNY145.9395) |
| 25+ | CNY128.960 (CNY145.7248) |
| 100+ | CNY128.770 (CNY145.5101) |
| 250+ | CNY128.580 (CNY145.2954) |
| 500+ | CNY128.390 (CNY145.0807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.33 (CNY146.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No61.112.23.004Copy
Order Code3703408
Technical Datasheet
Product Range-
Contact GenderPin
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP 958 Extension and 958 Receptacle Circular Connectors
Contact MaterialBrass
SVHCLead
Technical Specifications
Product Range
-
Wire Size AWG Max
-
For Use With
AMP 958 Extension and 958 Receptacle Circular Connectors
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Min
-
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069798
