Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No61.020.11Copy
Manufacturer Standard Lead Time31 weeks
Order Code3727976
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.540 (CNY26.6002) |
| 10+ | CNY22.380 (CNY25.2894) |
| 25+ | CNY21.350 (CNY24.1255) |
| 50+ | CNY19.650 (CNY22.2045) |
| 100+ | CNY17.810 (CNY20.1253) |
| 500+ | CNY16.170 (CNY18.2721) |
| 1000+ | CNY15.560 (CNY17.5828) |
| 2500+ | CNY15.010 (CNY16.9613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.54 (CNY26.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No61.020.11Copy
Manufacturer Standard Lead Time31 weeks
Order Code3727976
Technical Datasheet
Product Range-
Contact Termination TypeCrimp
Wire Size AWG Max-
For Use WithAMP 923 Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Technical Specifications
Product Range
-
Wire Size AWG Max
-
Contact Plating
Gold Plated Contacts
Contact Termination Type
Crimp
For Use With
AMP 923 Circular Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000458
