Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No61.004.11Copy
Order Code3703658
Also Known As61.004.11
Your Part Number
17,331 In Stock
Need more?
17,331 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.570 (CNY10.8141) |
| 10+ | CNY8.150 (CNY9.2095) |
| 100+ | CNY6.930 (CNY7.8309) |
| 500+ | CNY6.190 (CNY6.9947) |
| 1000+ | CNY5.890 (CNY6.6557) |
| 2500+ | CNY5.780 (CNY6.5314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.57 (CNY10.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No61.004.11Copy
Order Code3703658
Also Known As61.004.11
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithCircular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Circular Connectors
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000338
